- RS Stock No.:
- 203-5384
- Mfr. Part No.:
- 214048-3000
- Manufacturer:
- Molex
40 In stock for delivery within 2 working days
Added
Price Each
€10.21
(exc. VAT)
€12.56
(inc. VAT)
Units | Per unit |
1 - 9 | €10.21 |
10 - 24 | €9.87 |
25 - 49 | €9.57 |
50 + | €8.75 |
- RS Stock No.:
- 203-5384
- Mfr. Part No.:
- 214048-3000
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ISM/DSRC MIMO Antenna has single-band MIMO antenna system with cable and SMA connectors mounting options.
It has 3m
77mm Diameter
77mm Diameter
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | ISM Band |
Frequency Range | 5.9 GHz |
Antenna Physical Form | Whip |
Antenna Mounting Type | Through Hole/Bolted |
Mounting Type | Adhesive Mount |
Connector Type | SMA |
Gain | -1, 1.8dBi |
Connector Gender | Female |
Antenna Directivity | Directional |
Weight | 99.64g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | 214048 |