Molex 206995-0150 Patch WiFi Antenna, WiFi
- RS Stock No.:
- 218-2152
- Mfr. Part No.:
- 206995-0150
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)**
€2.71
(exc. VAT)
€3.33
(inc. VAT)
658 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 + | €1.355 | €2.71 |
**price indicative
- RS Stock No.:
- 218-2152
- Mfr. Part No.:
- 206995-0150
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Molex | |
RF Protocols | WiFi | |
Internal/External | Internal | |
Frequency Range | 2.4 GHz, 5 GHz | |
Antenna Physical Form | Patch | |
Antenna Mounting Type | Adhesive | |
Gain | 3.6dBi | |
Cable Length | 150mm | |
Connector Gender | Female | |
Antenna Directivity | Omnidirectional | |
Select all | ||
---|---|---|
Manufacturer Molex | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form Patch | ||
Antenna Mounting Type Adhesive | ||
Gain 3.6dBi | ||
Cable Length 150mm | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
Related links
- Molex 206995-0150 Patch WiFi Antenna, WiFi
- Molex 204281-0150 Patch WiFi Antenna, WiFi
- Molex 204281-0200 Patch WiFi Antenna, WiFi
- Molex 204281-0050 Patch WiFi Antenna, WiFi
- Molex 204281-1100 Patch WiFi Antenna, WiFi
- Molex 204281-1200 Patch WiFi Antenna, WiFi
- Molex 204281-1300 Patch WiFi Antenna, WiFi
- Molex 204281-1150 Patch WiFi Antenna, WiFi