Molex T-Bar WiFi Antenna with U.FL/I-PEX MHF Connector Connector, WiFi

Bulk discount available

Subtotal (1 pack of 2 units)*

€8.07

(exc. VAT)

€9.926

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 2€4.035€8.07
4 - 8€3.95€7.90
10 - 98€3.43€6.86
100 - 498€2.885€5.77
500 +€2.815€5.63

*price indicative

RS Stock No.:
218-2172
Mfr. Part No.:
47950-1011
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

WiFi Antenna

Internal/External

Internal

RF Protocols

WiFi

Antenna Physical Form

T-Bar

Minimum Frequency

2400MHz

Connector Type

U.FL/I-PEX MHF Connector

Antenna Mount Type

Adhesive

Gain

4.8dBi

Directivity

Omni-Directional

Cable Length

150mm

Connector Gender

Female

Maximum Frequency

5900MHz

Standards/Approvals

EU RoHS China RoHS Compliant

Series

47950

Number of Bands

2

COO (Country of Origin):
CN
The Molex WI-FI stand alone antenna support 2.4 to 5 GHz of frequency with, including application like WI-FI, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 150mm cable length and adhesive mounting.

Linear polarization

Net weight 0.780/g

Related links