Siretta DELTA19/X/SMAM/RP/S/35 Stubby WiFi Antenna with SMA RP Connector, ZigBee, WiFi, Bluetooth (BLE)

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.71

(exc. VAT)

€14.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.71
10 - 24€10.70
25 - 99€9.64
100 - 249€8.54
250 +€8.17

*price indicative

RS Stock No.:
226-9047
Mfr. Part No.:
DELTA19/X/SMAM/RP/S/35
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

WiFi Antenna

RF Protocols

ZigBee, WiFi, Bluetooth (BLE)

Internal/External

External

Antenna Physical Form

Stubby

Antenna Mount Type

Direct

Minimum Frequency

2.4GHz

Connector Type

SMA RP

Gain

0dBi

Connector Gender

Male

Directivity

Omni-Directional

Maximum Frequency

2.4GHz

Standards/Approvals

Meets all EU criteria for electronic goods

Series

DELTA 19

COO (Country of Origin):
TW

Siretta WiFi Antenna, 2.4GHz Centre Frequency, SMA RP Connector Type - DELTA19/X/SMAM/RP/S/35


This Wi‑Fi antenna is an external, Compact stubby aerial designed to support short-range 2.4 GHz wireless communications. It provides a low-profile antenna solution for devices that require an unobtrusive connection to Wi‑Fi, ZigBee and Bluetooth LE networks, while connecting directly via an SMA RP male interface.

Features and Benefits:


• Omni-directional radiation pattern for uniform coverage
• 0 dBi gain to preserve natural link balance
• Operates at 2.4 GHz for common ISM-band protocols
• External mount form for flexible device placement
• SMA RP male connector for secure RF mating

Applications


• Suitable for industrial sensor nodes using ZigBee
• Ideal for Wi‑Fi‑enabled control panels in automation
• Used with BLE gateways in building management systems
• Can be used for Compact IoT devices requiring an external antenna

Which wireless protocols will it support?


It works with protocols operating at 2.4 GHz, specifically Wi‑Fi, ZigBee and Bluetooth LE.

How is it attached to equipment?


The antenna uses an SMA RP male connector that screws onto a corresponding female RP socket for a direct mount.

Is the antenna directional or fixed-pattern?


It employs an omni-directional pattern, providing broad, even coverage around the installation point.

Does it meet regional electronic product requirements?


It complies with the applicable EU criteria for electronic goods and approvals for sale within that regulatory area.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy