Siretta TANGO25/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi

Subtotal (1 unit)*

€16.40

(exc. VAT)

€20.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 65 unit(s) shipping from 20 October 2026
  • Plus 65 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.40

*price indicative

RS Stock No.:
124-8719
Mfr. Part No.:
TANGO25/0.1M/SMAM/S/RP/29
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

External

Product Type

WiFi Antenna

Antenna Physical Form

Stubby

Minimum Frequency

2.4GHz

Antenna Mount Type

Through Hole/Bolted

Connector Type

SMA RP

Gain

2dBi

Connector Gender

Male

Cable Length

100mm

Directivity

Omni-Directional

Antenna Internal Construction

ABS

Maximum Frequency

2.4GHz

Standards/Approvals

No

Series

Tango 25

COO (Country of Origin):
TW

TANGO 25 / 25A - IP65 Miniature WiFi / Dual Band WiFi Antennas, Siretta


The Tango 25/25A are miniature through-hole mount WiFi/WLAN/Bluetooth/ZigBee antennas. The TANGO 25 is single band on tuned to 2.4 GHz while the TANGO25A is dual band adding in 5.8 GHz frequency band.

They measure just 22 x 22 mm and are one the most compact screw mount WiFi antennas available. A peak gain of 2 dBi on the 2.4 GHz to 2.5 GHz band, and 4 dBi on the 5.1 GHz to 5.9 GHz band providing improved signal transmission/reception of WiFi, Bluetooth or ZigBee products.

Supplied with 100 mm of RG174 coaxial cable with a reverse polarity SMA male connector.

Operating Temperature: -30 to +60˚C

Impedance: 50 Ω

Gain: 2 dBi @ 2.4 GHz / 5 dBi @ 5 GHz

VSWR: 2 max

Polarisation: Vertical

Radiation: Omnidirectional

Protection: IP65

Operating Frequencies

WiFi/WLAN/Bluetooth/ZigBee: 2.4 GHz to 2.5 GHz

Dual band WiFi: 5.1 GHz to 5.8 GHz

Dimensions

22 mm (diameter), height: 22 mm (excluding screw thread)

Weight: 13 g +/- 2 g

Through hole mount: 8 mm long screw thread

2.4GHz Antennas


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy