Ezurio EFD2455A3S-10MH4L Patch WiFi Antenna with MHF4L RA Plug Connector
- RS Stock No.:
- 246-0523
- Mfr. Part No.:
- EFD2455A3S-10MH4L
- Manufacturer:
- Ezurio
Subtotal (1 bag of 50 units)*
€430.25
(exc. VAT)
€529.20
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 999,999,900 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 + | €8.605 | €430.25 |
*price indicative
- RS Stock No.:
- 246-0523
- Mfr. Part No.:
- EFD2455A3S-10MH4L
- Manufacturer:
- Ezurio
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ezurio | |
Internal/External | Internal | |
Antenna Physical Form | Patch | |
Frequency Range | 2.4 GHz, 5 GHz | |
Connector Type | MHF4L RA Plug | |
Antenna Mounting Type | SMD | |
Gain | 2.5-3.5dBi | |
Antenna Directivity | Omnidirectional | |
Connector Gender | Male | |
Cable Length | 100mm | |
Select all | ||
---|---|---|
Brand Ezurio | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Connector Type MHF4L RA Plug | ||
Antenna Mounting Type SMD | ||
Gain 2.5-3.5dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Cable Length 100mm | ||
Related links
- Ezurio EFD2455A3S-10MH4L Patch WiFi Antenna with MHF4L RA Plug Connector
- Ezurio 001-0021 Patch WiFi Antenna with MHF4L Connector, WiFi (Dual Band)
- Ezurio EFG2400A3S-10MH4L PCB WiFi Antenna with MHF4L Connector, WiFi
- Ezurio EFB2471A3S-10MH4L Plate WiFi Antenna with MHF4L Connector, WiFi
- Ezurio EBL2400A1-10MH4L Plate WiFi Antenna with MHF4L Connector, WiFi
- Ezurio EFB2471A3S-10MHF1 Plate WiFi Antenna with MHF4L Connector, WiFi
- Ezurio 001-0022 Plate WiFi Antenna with MHF4L Connector, Bluetooth (BLE)
- Ezurio EFD2455A3S-10MHF1 Plate WiFi Antenna with IPEX Connector, WiFi