Login / Register to access your benefits
Recently searched

    Ezurio EFD2455A3S-10MH4L Patch WiFi Antenna with MHF4L RA Plug Connector

    Subtotal (1 unit)*

    €7.15

    (exc. VAT)

    €8.79

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 80 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€7.15

    *price indicative

    Packaging Options:
    RS Stock No.:
    246-0524
    Mfr. Part No.:
    EFD2455A3S-10MH4L
    Manufacturer:
    Ezurio
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ezurio

    Internal/External

    Internal

    Frequency Range

    2.4 GHz, 5 GHz

    Antenna Physical Form

    Patch

    Connector Type

    MHF4L RA Plug

    Antenna Mounting Type

    SMD

    Gain

    2.5-3.5dBi

    Connector Gender

    Male

    Antenna Directivity

    Omnidirectional

    Cable Length

    100mm

    Related links