Ezurio EFB2471A3S-10MH4L Plate WiFi Antenna with MHF4L Connector, WiFi
- RS Stock No.:
- 248-7369
- Mfr. Part No.:
- EFB2471A3S-10MH4L
- Manufacturer:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-7369
- Mfr. Part No.:
- EFB2471A3S-10MH4L
- Manufacturer:
- Ezurio
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ezurio | |
Internal/External | Internal | |
RF Protocols | WiFi | |
Frequency Range | 2.4 GHz, 5 GHz, 6 GHz | |
Antenna Physical Form | Plate | |
Connector Type | MHF4L | |
Mounting Type | Adhesive | |
Antenna Mounting Type | Adhesive | |
Gain | 2.2 dBi, 3.8 dBi, 3.9 dBi | |
Connector Gender | Female | |
Cable Length | 100mm | |
Antenna Directivity | Omnidirectional | |
Select all | ||
---|---|---|
Brand Ezurio | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Frequency Range 2.4 GHz, 5 GHz, 6 GHz | ||
Antenna Physical Form Plate | ||
Connector Type MHF4L | ||
Mounting Type Adhesive | ||
Antenna Mounting Type Adhesive | ||
Gain 2.2 dBi, 3.8 dBi, 3.9 dBi | ||
Connector Gender Female | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Related links
- Ezurio EFB2471A3S-10MH4L Plate WiFi Antenna with MHF4L Connector, WiFi
- Ezurio EBL2400A1-10MH4L Plate WiFi Antenna with MHF4L Connector, WiFi
- Ezurio EFB2471A3S-10MHF1 Plate WiFi Antenna with MHF4L Connector, WiFi
- Ezurio EFG2400A3S-10MH4L PCB WiFi Antenna with MHF4L Connector, WiFi
- Ezurio 001-0022 Plate WiFi Antenna with MHF4L Connector, Bluetooth (BLE)
- Ezurio 001-0021 Patch WiFi Antenna with MHF4L Connector, WiFi (Dual Band)
- Ezurio EFD2455A3S-10MH4L Patch WiFi Antenna with MHF4L RA Plug Connector
- Ezurio EFB2455A3S-25MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi