Abracon PRO-EX-348 Whip WiFi Antenna with SMA Male RP Connector, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 250-5286
- Mfr. Part No.:
- PRO-EX-348
- Manufacturer:
- Abracon
Bulk discount available
Subtotal (1 pack of 2 units)*
€20.34
(exc. VAT)
€25.02
(inc. VAT)
In Stock
- 276 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | €10.17 | €20.34 |
10 - 18 | €9.205 | €18.41 |
20 - 48 | €9.025 | €18.05 |
50 - 98 | €8.77 | €17.54 |
100 + | €7.61 | €15.22 |
*price indicative
- RS Stock No.:
- 250-5286
- Mfr. Part No.:
- PRO-EX-348
- Manufacturer:
- Abracon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Abracon | |
RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
Internal/External | External | |
Antenna Physical Form | Whip | |
Frequency Range | 2.4 GHz | |
Connector Type | SMA Male RP | |
Mounting Type | Screw Mount | |
Antenna Mounting Type | Direct | |
Gain | 3dBi | |
Connector Gender | Male | |
Cable Length | 100mm | |
Select all | ||
---|---|---|
Brand Abracon | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Frequency Range 2.4 GHz | ||
Connector Type SMA Male RP | ||
Mounting Type Screw Mount | ||
Antenna Mounting Type Direct | ||
Gain 3dBi | ||
Connector Gender Male | ||
Cable Length 100mm | ||
Related links
- Abracon PRO-EX-348 Whip WiFi Antenna with SMA Male RP Connector WiFi, ZigBee
- Molex 214415-0011 Whip WiFi Antenna with SMA Male RP Connector WiFi
- Abracon AEACAC049009-S2400 Whip WiFi Antenna with IPEX Connector WiFi, ZigBee
- Amphenol ST1226-20-501-A Whip Antenna with RP SMA Connector WiFi, ZigBee
- Abracon PRO-OB-607 OnBoard WiFi Antenna with SMA Connector WiFi, ZigBee
- Abracon PRO-OB-440 OnBoard WiFi Antenna with SMA Connector WiFi, ZigBee
- Taoglas GW.51.5153 Whip WiFi Antenna with SMA Connector WiFi, ZigBee
- Abracon PRO-IS-237 Patch WiFi Antenna with MHF1 Connector WiFi, ZigBee