Molex 219611-0050 T-Bar WiFi Antenna with U.FL Connector, WiFi
- RS Stock No.:
- 258-9284
- Mfr. Part No.:
- 219611-0050
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
€6.33
(exc. VAT)
€7.786
(inc. VAT)
In Stock
- 504 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | €3.165 | €6.33 |
10 - 48 | €3.065 | €6.13 |
50 - 98 | €2.98 | €5.96 |
100 - 198 | €2.91 | €5.82 |
200 + | €2.85 | €5.70 |
*price indicative
- RS Stock No.:
- 258-9284
- Mfr. Part No.:
- 219611-0050
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Internal/External | Internal | |
RF Protocols | WiFi | |
Antenna Physical Form | T-Bar | |
Frequency Range | 2.4 → 7.125 GHz | |
Mounting Type | Adhesive | |
Connector Type | U.FL | |
Antenna Mounting Type | Adhesive | |
Gain | 2.6 (at 2.4 GHz) dBi, 3.6 (at 5 GHz) dBi, 4.1 (at 5 GHz) dBi | |
Antenna Directivity | Omnidirectional | |
Cable Length | 50mm | |
Connector Gender | Male | |
Height | 35.4mm | |
Width | 15.4mm | |
Series | 219611 | |
Select all | ||
---|---|---|
Brand Molex | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Antenna Physical Form T-Bar | ||
Frequency Range 2.4 → 7.125 GHz | ||
Mounting Type Adhesive | ||
Connector Type U.FL | ||
Antenna Mounting Type Adhesive | ||
Gain 2.6 (at 2.4 GHz) dBi, 3.6 (at 5 GHz) dBi, 4.1 (at 5 GHz) dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 50mm | ||
Connector Gender Male | ||
Height 35.4mm | ||
Width 15.4mm | ||
Series 219611 | ||
Related links
- Molex 219611-0050 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 219611-0300 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 219611-0200 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 219611-0250 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 219611-0100 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 219611-0150 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 146186-0050 T-Bar WiFi Antenna, WiFi
- Molex 146153-0050 T-Bar WiFi Antenna, WiFi (Dual Band)