- RS Stock No.:
- 723-9129
- Mfr. Part No.:
- SCR12-2400-WHT
- Manufacturer:
- Mobilemark
5 In stock for delivery within 2 working days
Added
Price Each
€212.56
(exc. VAT)
€261.45
(inc. VAT)
Units | Per unit |
1 - 1 | €212.56 |
2 - 4 | €204.06 |
5 + | €195.55 |
- RS Stock No.:
- 723-9129
- Mfr. Part No.:
- SCR12-2400-WHT
- Manufacturer:
- Mobilemark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
2.4GHz Corner Reflector Antenna
Balun fed design provides high effieciency radiation without skewing of the radiation pattern
Directional antenna with efficient Point to Point coverage
Small aperture; minimizes wind loading
Made of Aluminum, and weather protected with a tough white powder-coat finish
Panel Size 178 x 178 mm
Directional antenna with efficient Point to Point coverage
Small aperture; minimizes wind loading
Made of Aluminum, and weather protected with a tough white powder-coat finish
Panel Size 178 x 178 mm
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Frequency Range | 2.4 GHz |
Antenna Mounting Type | Wall/Pole |
Connector Type | N Type |
Gain | 12dBi |
Connector Gender | Female |
Antenna Directivity | Omnidirectional |
Weight | 450g |
Minimum Operating Temperature | -40°C |
Series | SCR Corner Reflector |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 723-9129
- Mfr. Part No.:
- SCR12-2400-WHT
- Manufacturer:
- Mobilemark