RS PRO 18 mm Bright Zinc Stainless Steel Wingnut, M3

Subtotal (1 box of 50 units)*

€29.58

(exc. VAT)

€36.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€29.58€0.592

*price indicative

RS Stock No.:
248-4309
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wingnut

Thread

M3

Wing Length

18mm

Material

Stainless Steel

Finish

Bright Zinc

Standards/Approvals

DIN 315

COO (Country of Origin):
CN

RS PRO A4 Stainless Steel Wingnuts


From the trusted RS PRO brand, these bright zinc plated steel wingnuts are suitable for a variety of fastening applications. These wingnuts can be tightened easily with thumb and finger, rather than a spanner or socket driver.

As the wingnut is constructed from A4 stainless steel, which is very durable with excellent resistance to corrosion and wear. As such, these wingnuts are suitable for use even for marine grade applications.

Features and Benefits

• Dependable wing nuts

• A4 Stainless steel construction

• Ideal for finger tightening

Applications

Able to fit threaded screws and rods just as effectively as standard nuts, wingnuts have an advantage in that they don't require any special tools to apply. With large winglike shapes on the nut, finger tightening takes little effort. This is ideal for toolless application, where speed and convenience are a concern, or for when frequent adjustment is required.

They are generally easier to adjust than a thumbnut, but have the disadvantage that the wings can stick out and take up more space.

In any job that requires materials or panels to be fastened together, a wingnut is a convenient alternative to standards nuts, bolts and fasteners. It is commonly used in;

• Carpentry

• Machinery

• DIY

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy