RS PRO Dry Cleaning, Box, 14.5 x 19.5 cm 100 Each

Subtotal (1 box of 100 units)*

€22.04

(exc. VAT)

€27.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
  • Plus 979 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€22.04€0.22

*price indicative

RS Stock No.:
765-419
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wipe

Wipe Type

Cleaning

Application

Cleaning Mechanical Parts, Tool Cleaning

Wet/Dry

Dry

Package Type

Box

Wiper Size

14.5 x 19.5 cm

Colour

White

Quantity Per Package

100Each

Repeat/Single Use

Single Use

RoHS Status: Exempt

COO (Country of Origin):
DE

RS PRO 14.5 x 19.5 cm Dry Cleaning Wipe


RS PRO offers a high-quality dry cleaning wipe designed for effective cleaning of electronic equipment and computer parts. These wipes are Ideal for removing dust and debris without leaving residue, ensuring your sensitive equipment remains in optimal condition.

Features and Benefits


Single Use: Ensures hygiene and prevents cross-contamination.
Dry Wipe: Suitable for dust removal without the need for additional cleaning agents.
Compact Size: 14.5 x 19.5 cm dimensions make it easy to handle and use in tight spaces.
White Colour: Allows for easy visibility of dirt and debris.
Packaged in Box: Convenient storage and easy access.

Applications


Electronic Equipment Cleaning
Cleaning Computer Parts

Additional Information


Quantity per Package: 100 Each
Packaged as a box for easy storage and transport.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy