RS PRO Tub of Ethanol, Methanol, Orange Terpenes Hand Wipe - 150 Wipes
- RS Stock No.:
- 846-323
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.02
(exc. VAT)
€22.16
(inc. VAT)
- RS Stock No.:
- 846-323
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | General Cleaning | |
| Package Type | Tub | |
| Number of Wipes per Pack | 150 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application General Cleaning | ||
Package Type Tub | ||
Number of Wipes per Pack 150 | ||
RoHS Status: Not Applicable
Related links
- SCJ Professional Kresto® SPECIAL WIPES Wet Hand Wipes 300 x 240 mm 150 Per Pack
- RS PRO Wet Hand Wipes, Tub of 80
- Mykal Industries De-Solv-It Degreaser 150 Wipes Tub
- Mykal Industries 150 Wipes per Tub Graffiti Remover
- RS PRO Tub IPA Pre-Saturated Wipes
- SCJ Professional Kresto® Universal Wipes Wet Hand Wipes 300 x 240 mm 150 Per Pack
- Ambersil Wet Hand Wipes 265 x 265 mm 150 Per Pack
- RS PRO Wet Hand Wipes, Tub 150 Per Pack
