Electrolube IPA Electrowipes Wet Isopropanol, Box, 134 x 60 mm 100 Per Pack

Subtotal (1 pack of 100 units)*

€50.25

(exc. VAT)

€61.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 12 November 2026
  • Plus 50 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€50.25€0.503

*price indicative

RS Stock No.:
118-1835
Distrelec Article No.:
180-79-717
Mfr. Part No.:
EWI100
Manufacturer:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Wipe Type

Isopropanol

Product Type

Wipe

Application

Cable, Connector

Wet/Dry

Wet

Package Type

Box

Wiper Size

134 x 60 mm

Colour

White

Trade Name

IPA Electrowipes

Quantity Per Package

100Per Pack

Repeat/Single Use

Single Use

Standards/Approvals

No

Cleaning pads with solvent


Pouch size: 134 x 60 mm

Solvent-soaked cleaning pads in sealed disposable pouches for cleaning and treating edge connector contacts on PCBs. The pads consist of special, non-woven material that is clean and soft and yet lint-free. Solvent based on isopropyl alcohol (IPA) for removing thin layers of flux residue, dirt and grease, including fingerprints and airborne silicone. Ideal for installation and maintenance work on equipment with PCBs: significantly reduces contact resistance between gold-plated/tin-plated contacts and eliminates intermitting interference over extended periods. Especially useful when commissioning and servicing equipment with edge connections. Not electrostatic. Also suitable for numerous cleaning applications, including scanning heads, pressure wheels and other computer components. Supplied in packages of 100 pouches, each containing 3.5 ml IPA in deionised water.

Warning

Flammable content.

Contents

Contents (when unfolded) 210 x 120.Packaged in individual sachets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy