Kontakt Chemie Screen Wipes Wet Screen, Dispenser Box 100 Per Pack
- RS Stock No.:
- 131-6333
- Mfr. Part No.:
- 31980
- Manufacturer:
- Kontakt Chemie
Subtotal (1 unit)*
€7.59
(exc. VAT)
€9.34
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 412 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.59 |
*price indicative
- RS Stock No.:
- 131-6333
- Mfr. Part No.:
- 31980
- Manufacturer:
- Kontakt Chemie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Product Type | Wipe | |
| Wipe Type | Screen | |
| Application | Plastic, Office, Computer Screen, Screen Filter | |
| Wet/Dry | Wet | |
| Package Type | Dispenser Box | |
| Colour | White | |
| Quantity Per Package | 100Per Pack | |
| Trade Name | Screen Wipes | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Product Type Wipe | ||
Wipe Type Screen | ||
Application Plastic, Office, Computer Screen, Screen Filter | ||
Wet/Dry Wet | ||
Package Type Dispenser Box | ||
Colour White | ||
Quantity Per Package 100Per Pack | ||
Trade Name Screen Wipes | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Kontakt Chemie Wipes, 100 Wipes per Pack, White - 31980
This product features a selection of single-use wipes specifically designed for cleaning various screen types. With a pre-moistened formula, these wet cleaning wipes effectively eliminate dust and smudges, ensuring a clear view and maintaining cleanliness on sensitive devices.
Features & Benefits
• Soft tissue cleans effectively without damaging surfaces
• Antistatic properties reduce dust accumulation
• Safe for multiple substrates, including plastics
• Resealable dispenser box for convenient access and storage
• Leaves no residue for a streak-free finish
• Single-use design helps eliminate cross-contamination risks
Applications
• Ideal for cleaning monitors, LCD displays, and sensitive glass surfaces on electronic devices
• Useful for office equipment such as photocopiers and scanners
• Suitable for maintaining screen filters in various applications
Can these wipes be used on sensitive materials?
Yes, testing on sensitive materials prior to use is recommended to ensure compatibility.
How should the wipe be applied to screens?
Gently wipe across the surface without applying excessive pressure.
Are these wipes safe for use on powered electronic devices?
No, they should not be used on energised equipment to avoid damage.
What is the best way to preserve wipe integrity?
Keep the dispenser box resealed when not in use to maintain moisture.
Is there a safety data sheet available for these wipes?
Yes, a safety data sheet can be requested and complies with applicable regulations.
Related links
- RS PRO Wet Screen, Dispenser Box 100 Per Pack
- Jelt Wet Screen, Dispenser Box 70 Per Pack
- AF PC-Clene Wet Screen Wipes, Dispenser Box of 100
- Kontakt Chemie Screen TFT Screen Cleaner 200 ml Aerosol
- RS PRO Wet Phone Wipes, Dispenser Box 100 Per Pack
- Zep Commercial Wet Anti-Bacterial, Dispenser Box 100 Per Pack
- PAL Tech Wet Disinfectant 130 x 180 mm 100 Per Pack
- RS PRO Wet Multi-Purpose 130 x 165 mm 100 Per Pack
