EUROSTAT Wipers Cloths, Pack, 230 x 230 mm 300 Per Pack
- RS Stock No.:
- 210-2156
- Mfr. Part No.:
- 41-100-1301
- Manufacturer:
- EUROSTAT
Subtotal (1 pack of 300 units)*
€22.41
(exc. VAT)
€27.56
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.41 | €0.075 |
*price indicative
- RS Stock No.:
- 210-2156
- Mfr. Part No.:
- 41-100-1301
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Wipe Type | Cloths | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Package Type | Pack | |
| Wiper Size | 230 x 230 mm | |
| Colour | White | |
| Trade Name | Wipers | |
| Quantity Per Package | 300Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Wipe Type Cloths | ||
Product Type Wipe | ||
Application General Cleaning | ||
Package Type Pack | ||
Wiper Size 230 x 230 mm | ||
Colour White | ||
Trade Name Wipers | ||
Quantity Per Package 300Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eurostat wiper has good water absorption and the oil absorption is sealed by laser.
Prevents particle falling off
Soft and comfortable
Related links
- EUROSTAT ESD Safe Wiper White Cloths for Clean Environment Pharmaceutical, Pack of
- AF Safetiss Dry Multi-Purpose 230 x 230 mm 200 Per Pack
- Chemtronics Coventry Poly-Wipes Dry Cleanroom 230 x 230 mm 150 Per Pack
- RS PRO Ultima II Dry Cleanroom 230 x 230 mm 75 Per Pack
- WYPALL WypAll® X70 Power Clean™ 8381 White Cloths for Industrial Cleaning Box of 300 Per Pack
- EUROSTAT Foam Cotton BudFor use with Cleaning 100 Per Pack
- SAM KDR, 230 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 230 mm x 1 mm Thick 10 Per Pack
