Mykal Industries DSI 5000 Wet Cable, Tub, 250 x 300 mm 150 Per Pack

Subtotal (1 unit)*

€39.62

(exc. VAT)

€48.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.62

*price indicative

RS Stock No.:
388-3763
Mfr. Part No.:
0003ELECTNCABLE
Manufacturer:
Mykal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Mykal Industries

Wipe Type

Cable

Product Type

Wipe

Application

Electronic Equipment Cleaning

Wet/Dry

Wet

Package Type

Tub

Wiper Size

250 x 300 mm

Colour

White

Trade Name

DSI 5000

Quantity Per Package

150Per Pack

Repeat/Single Use

Single Use

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Mykal Industries Electrical Cable Cleaner


The Mykal industries tub of 150 white electrical cable cleaner wipes has a size of 250mm x 300mm. These effective and safe cleaners are based on the power of orange oil. The wipers act as a safe alternative to chlorinated solvents with zero ozone depletion potential. The product has natural solvent-based systems with long active life, low vapour pressure, and exceedingly low VOC rating. These wipes are a substitute to highly volatile or toxic cleaners such as chlorinated and aromatic hydrocarbon solvents. It can be applied directly with a cloth and is suitable for component soaking.

Features and Benefits


Effective against solder flux, greases

Will not affect most cable insulation or circuit boards

High dielectric strength, safe for use on electrical apparatus

Flammable (refer to MSDS)

Powerful

Applications


Electrical joints

Connections

Switch gear

Circuit boards

Electrical cables

Overhead power lines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy