Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 143-043
- Mfr. Part No.:
- DF13-8S-1.25C
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 bag of 10 units)**
€2.54
(exc. VAT)
€3.12
(inc. VAT)
800 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 190 | €0.254 | €2.54 |
200 - 740 | €0.212 | €2.12 |
750 - 2990 | €0.179 | €1.79 |
3000 - 5990 | €0.166 | €1.66 |
6000 + | €0.151 | €1.51 |
**price indicative
- RS Stock No.:
- 143-043
- Mfr. Part No.:
- DF13-8S-1.25C
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hirose | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 1.25mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | DF13 | |
For Use With | Miniature Crimping Connector | |
Body Orientation | Straight | |
Length | 11.65mm | |
Width | 3.2mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Manufacturer Hirose | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series DF13 | ||
For Use With Miniature Crimping Connector | ||
Body Orientation Straight | ||
Length 11.65mm | ||
Width 3.2mm | ||
Housing Material Polyamide | ||