Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 14 Way, 1 Row
- RS Stock No.:
- 172-2432
- Mfr. Part No.:
- DF13-14S-1.25C
- Manufacturer:
- Hirose
Subtotal (1 bag of 100 units)**
€24.00
(exc. VAT)
€30.00
(inc. VAT)
200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 + | €0.24 | €24.00 |
**price indicative
- RS Stock No.:
- 172-2432
- Mfr. Part No.:
- DF13-14S-1.25C
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hirose | |
Number of Contacts | 14 | |
Number of Rows | 1 | |
Pitch | 1.25mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | DF13 | |
For Use With | Miniature Crimping Connector | |
Body Orientation | Straight | |
Length | 19.15mm | |
Width | 3.2mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Manufacturer Hirose | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series DF13 | ||
For Use With Miniature Crimping Connector | ||
Body Orientation Straight | ||
Length 19.15mm | ||
Width 3.2mm | ||
Housing Material Nylon | ||