Molex, MicroClasp Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 187-958
- Mfr. Part No.:
- 51382-1000
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)**
€2.81
(exc. VAT)
€3.46
(inc. VAT)
170 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €0.281 | €2.81 |
**price indicative
- RS Stock No.:
- 187-958
- Mfr. Part No.:
- 51382-1000
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Molex | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | MicroClasp | |
For Use With | MicroClasp Wire-to-Board Receptacle | |
Body Orientation | Straight | |
Length | 23.4mm | |
Width | 6.95mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Manufacturer Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series MicroClasp | ||
For Use With MicroClasp Wire-to-Board Receptacle | ||
Body Orientation Straight | ||
Length 23.4mm | ||
Width 6.95mm | ||
Housing Material Nylon | ||