- RS Stock No.:
- 466-781
- Mfr. Part No.:
- TST24RA00 / 192923-6040
- Manufacturer:
- ITT Cannon
730 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€2.54
(exc. VAT)
€3.12
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | €2.54 | €25.40 |
200 - 390 | €2.288 | €22.88 |
400 + | €2.061 | €20.61 |
*price indicative |
- RS Stock No.:
- 466-781
- Mfr. Part No.:
- TST24RA00 / 192923-6040
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Product Details
Panel shells type B
ITT Canon's Trident Snap Together Connectors are a series of moulded latches and connectors for cost-effective installation. Type B panel shells directly correspond with their Type A counterparts, for a straight-forward and easy to use connection system. Trident Snap Together Connectors are available in 2 to 32 way variants.
QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes.,Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Number of Rows | 4 |
Pitch | 5.08mm |
Gender | Female |
Series | Trident |
For Use With | Cannon Trident Connector |
Body Orientation | Straight |
Length | 39mm |
Width | 29mm |
Housing Material | Nylon |
- RS Stock No.:
- 466-781
- Mfr. Part No.:
- TST24RA00 / 192923-6040
- Manufacturer:
- ITT Cannon