Login / Register to access your benefits
Recently searched

    ITT Cannon, Trident Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €23.91

    (exc. VAT)

    €29.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3730 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 190€2.391€23.91
    200 +€2.348€23.48

    **price indicative

    RS Stock No.:
    475-404
    Mfr. Part No.:
    TST04RA00 / 192990-0380
    Manufacturer:
    ITT Cannon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ITT Cannon

    Number of Contacts

    4

    Number of Rows

    1

    Pitch

    5.08mm

    Gender

    Female

    Series

    Trident

    For Use With

    Cannon Trident Connector

    Body Orientation

    Straight

    Length

    13.5mm

    Width

    29mm

    Housing Material

    Nylon

    Related links