- RS Stock No.:
- 111-3628
- Mfr. Part No.:
- DF13-20DS-1.25C
- Manufacturer:
- Hirose
800 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.159
(exc. VAT)
€0.196
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 1900 | €0.159 | €15.90 |
2000 - 7400 | €0.13 | €13.00 |
7500 - 29900 | €0.116 | €11.60 |
30000 - 59900 | €0.109 | €10.90 |
60000 + | €0.106 | €10.60 |
*price indicative |
- RS Stock No.:
- 111-3628
- Mfr. Part No.:
- DF13-20DS-1.25C
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose DF13 Series, 1.25 mm Miniature Connector Housings
The DF13 Series of crimp connector housings are typically used in numerous every day applications such as digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices. They have a miniaturised design and are ideal for use in devises that require multiple signals with space saving in mind.
Features and Benefits
• Miniature in size
• Available in single and double row configurations
• Double row achieves 30% higher density than the single row
• 1.25 mm pitch
• Polarisation slots to prevent incorrect insertion
• Friction locking mechanism for securing mating connection
• Available in single and double row configurations
• Double row achieves 30% higher density than the single row
• 1.25 mm pitch
• Polarisation slots to prevent incorrect insertion
• Friction locking mechanism for securing mating connection
Note
1.25mm Wire to Board - Hirose DF13
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF13 |
For Use With | DF13 Series |
Body Orientation | Straight |
Length | 16.65mm |
Width | 5.2mm |
Housing Material | PA |