- RS Stock No.:
- 123-2551
- Mfr. Part No.:
- 151049-2401
- Manufacturer:
- Molex
9500 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 500)
€0.199
(exc. VAT)
€0.245
(inc. VAT)
Units | Per unit | Per Bag* |
500 + | €0.199 | €99.50 |
*price indicative |
- RS Stock No.:
- 123-2551
- Mfr. Part No.:
- 151049-2401
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Molex CP-6.5 6.5mm Wire to Board Crimp Receptacle Housings, 151049 Series
CP-6.5 151049 Series 6.5mm pitch wire to board crimp receptacle housings for use in consumer and industrial applications. The housings of these CP-6.5 crimp receptacle connectors are colour coded enabling foolproof indentification of mating counterparts and have polarization keys on the housing rib to facilitate accurate mating. These CP-6.5 PCB crimp receptacle housings also feature a positive lock mechanism which emits an audible click when the connector is fully mated.
Typical applications for these CP-6.5 6.5mm PCB crmp receptacle housings include consumer appliances ie washing machines water heaters and air-conditioners and industrial appliances ie industrial controls, HVAC, copiers, vending machines and security sytems.
These CP-6.5 crimp receptacle housings use CP-6.5 series 50597 and 50598 crimp receptacle terminals and a 51143 series Terminal Postion Assurance retainer (stock number 905-9907) can be fitted to the 2 way version for added contact security.
These CP-6.5 crimp receptacle housings mate with CP-6.5 151048 series PCB headers
Typical applications for these CP-6.5 6.5mm PCB crmp receptacle housings include consumer appliances ie washing machines water heaters and air-conditioners and industrial appliances ie industrial controls, HVAC, copiers, vending machines and security sytems.
These CP-6.5 crimp receptacle housings use CP-6.5 series 50597 and 50598 crimp receptacle terminals and a 51143 series Terminal Postion Assurance retainer (stock number 905-9907) can be fitted to the 2 way version for added contact security.
These CP-6.5 crimp receptacle housings mate with CP-6.5 151048 series PCB headers
Molex CP-6.5 6.5mm Wire-to-Board Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 6.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | CP-6.5 |
For Use With | 151048-1401 CP-6.5 Header, Crimp Terminal Retainer 51143-0105, Female Crimp Terminal 16-22 AWG Wire 50597-8000, Female Crimp Terminal 20-26 AWG Wire 50598-8000 |
Body Orientation | Straight |
Length | 12.84mm |
Width | 11.5mm |
Housing Material | Nylon |
- RS Stock No.:
- 123-2551
- Mfr. Part No.:
- 151049-2401
- Manufacturer:
- Molex