TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 Row

Subtotal (1 bag of 500 units)*

€254.50

(exc. VAT)

€313.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1,000 left, ready to ship from another location
  • Plus 1,000 left, shipping from 01 October 2025
  • Plus 9,000 left, shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.509€254.50

*price indicative


RS Stock No.:
136-1636
Mfr. Part No.:
350766-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

6.35mm

Gender

Male

Mounting Type

Cable Mount

Series

Universal MATE-N-LOK

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Width

14.73mm

Housing Material

Nylon

Related links