TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way
- RS Stock No.:
- 161-3853
- Mfr. Part No.:
- 154565
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 400 units)*
€384.40
(exc. VAT)
€472.80
(inc. VAT)
Limited stock
- 14,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
400 + | €0.961 | €384.40 |
*price indicative
- RS Stock No.:
- 161-3853
- Mfr. Part No.:
- 154565
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Pitch | 6.35mm | |
Gender | Male | |
Series | Commercial MATE-N-LOK | |
For Use With | PCB Connector | |
Body Orientation | Straight | |
Length | 20.32mm | |
Width | 7.62mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Pitch 6.35mm | ||
Gender Male | ||
Series Commercial MATE-N-LOK | ||
For Use With PCB Connector | ||
Body Orientation Straight | ||
Length 20.32mm | ||
Width 7.62mm | ||
Housing Material PBT | ||