TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 2 Way, 1 Row

Subtotal (1 bag of 500 units)*

€143.00

(exc. VAT)

€176.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,500 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.286€143.00

*price indicative

RS Stock No.:
164-8340
Mfr. Part No.:
170924-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Gender

Male

Mounting Type

Cable Mount

Series

Commercial MATE-N-LOK

For Use With

Socket Housing

Body Orientation

Straight

Length

15.5mm

Width

25.1mm

Housing Material

Nylon

Related links