TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 1 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-0131
Mfr. Part No.:
926300-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

1

Pitch

6.35mm

Gender

Male

Mounting Type

Panel Mount

Series

Universal MATE-N-LOK

Body Orientation

Straight

Length

58.4mm

Housing Material

PA

Related links