TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16mm Pitch, 4 Way, 2 Row

Save 7% when you buy 960 units

Subtotal (1 bag of 320 units)*

€985.92

(exc. VAT)

€1,212.80

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2,880 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
320 - 640€3.081€985.92
960 +€2.835€907.20

*price indicative


RS Stock No.:
164-8867
Mfr. Part No.:
1-917809-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

2

Pitch

10.16mm

Gender

Male

Mounting Type

Cable Mount

Series

Dynamic 5000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

47mm

Width

26.7mm

Housing Material

PET

Related links