TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 2 Way, 1 Row

Save 27% when you buy 200 units

Subtotal (1 unit)*

€2.55

(exc. VAT)

€3.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 239 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€2.55
10 - 49€2.30
50 - 99€2.10
100 - 199€1.99
200 +€1.86

*price indicative

Packaging Options:

RS Stock No.:
720-1594
Mfr. Part No.:
1-179958-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

10.16mm

Gender

Female

Mounting Type

Cable Mount

Series

Dynamic 5000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

35.76mm

Width

9.8mm

Housing Material

Nylon

Related links