- RS Stock No.:
- 165-7974
- Mfr. Part No.:
- PUDP-12V-S
- Manufacturer:
- JST
Temporarily out of stock - back order for despatch 04-09-2024, delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.201
(exc. VAT)
€0.247
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | €0.201 | €201.00 |
*price indicative |
- RS Stock No.:
- 165-7974
- Mfr. Part No.:
- PUDP-12V-S
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST 2.0mm PUD Series Crimp Socket Housings
PUD Series 2.0mm pitch wire-to-board cable mount crimp socket housings with a high density double row design and a low insertion force. These PUD 2.0mm crimp socket connectors feature keying to aid accurate mating to the header connector which is indicated by an audible click. The crimp socket contacts for these PUD Series 2.00mm crimp housings must be purchased separately, see stock numbers 906-0275 and 906-0278
JST 2.00mm PUD Series Wire-to-Board Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | PCB Mount |
Series | PUD |
For Use With | PUD Series Connector |
Body Orientation | Straight |
Length | 14mm |
Width | 8.3mm |
Housing Material | PBT |
- RS Stock No.:
- 165-7974
- Mfr. Part No.:
- PUDP-12V-S
- Manufacturer:
- JST