Login / Register to access your benefits
Recently searched

    Hirose, DF50 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row

    Subtotal (1 pack of 100 units)**

    €26.10

    (exc. VAT)

    €32.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1400 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    100 +€0.261€26.10

    **price indicative

    RS Stock No.:
    166-5019
    Mfr. Part No.:
    DF50S-40DS-1C
    Manufacturer:
    Hirose
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hirose

    Number of Contacts

    40

    Number of Rows

    2

    Pitch

    2mm

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    DF50

    Body Orientation

    Straight

    Length

    22.28mm

    Width

    8.5mm

    Housing Material

    PBT

    Related links