JST, PHR Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 166-7252
- Mfr. Part No.:
- PHR-8
- Manufacturer:
- JST
13000 In stock for delivery within 2 working days
Price Each (In a Bag of 1000)
€0.067
(exc. VAT)
€0.082
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
1000 + | €0.067 | €67.00 |
*price indicative
- RS Stock No.:
- 166-7252
- Mfr. Part No.:
- PHR-8
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
Product Details
PH Series Wire to Board Housings
The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.
Features and Benefits
• 2.0 mm pitch
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating
2.0mm Wire-to-Board Connector, JST PH Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PHR |
For Use With | PH Series Dis-Connectable Crimp Style Connector |
Body Orientation | Straight |
Length | 14mm |
Width | 4.5mm |
Housing Material | Polyamide |