- RS Stock No.:
- 167-1875
- Mfr. Part No.:
- 90156-0155
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Added
Price Each (In a Bag of 250)
€0.916
(exc. VAT)
€1.127
(inc. VAT)
Units | Per unit | Per Bag* |
250 + | €0.916 | €229.00 |
*price indicative |
- RS Stock No.:
- 167-1875
- Mfr. Part No.:
- 90156-0155
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex C-Grid III Interconnection System Connector Housings
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.
Features and Benefits
• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
Standards
DIN 41651; HE13/14
2.54mm Molex C-Grid III Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Series | C-Grid III |
For Use With | C-Grid III Connector |
Body Orientation | Straight |
Length | 39.16mm |
Width | 5.35mm |
Housing Material | PBT |
- RS Stock No.:
- 167-1875
- Mfr. Part No.:
- 90156-0155
- Manufacturer:
- Molex