Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 170-7157
- Mfr. Part No.:
- 51110-1851
- Manufacturer:
- Molex
Subtotal (1 bag of 4000 units)**
€1,608.00
(exc. VAT)
€1,976.00
(inc. VAT)
Temporarily out of stock - back order for despatch 03-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
4000 + | €0.402 | €1,608.00 |
**price indicative
- RS Stock No.:
- 170-7157
- Mfr. Part No.:
- 51110-1851
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Molex | |
Number of Contacts | 18 | |
Number of Rows | 2 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Milli-Grid | |
For Use With | Milli-Grid Connector | |
Body Orientation | Straight | |
Length | 18.2mm | |
Width | 4.8mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Manufacturer Molex | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Milli-Grid | ||
For Use With Milli-Grid Connector | ||
Body Orientation Straight | ||
Length 18.2mm | ||
Width 4.8mm | ||
Housing Material PET | ||