Login / Register to access your benefits
Recently searched

    Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 13 Way, 1 Row

    Subtotal (1 bag of 1000 units)**

    €296.00

    (exc. VAT)

    €364.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    1000 +€0.296€296.00

    **price indicative

    RS Stock No.:
    170-7161
    Mfr. Part No.:
    51021-1300
    Manufacturer:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Molex

    Number of Contacts

    13

    Number of Rows

    1

    Pitch

    1.25mm

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    PicoBlade

    For Use With

    PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector

    Body Orientation

    Straight

    Length

    18mm

    Width

    3.2mm

    Housing Material

    PBT

    Related links