- RS Stock No.:
- 170-7239
- Mfr. Part No.:
- 50-37-5093
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 12-11-2024, delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.11
(exc. VAT)
€0.14
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | €0.11 | €110.00 |
*price indicative |
- RS Stock No.:
- 170-7239
- Mfr. Part No.:
- 50-37-5093
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex 5264 Series, SPOX Connector Housings
The 5264 SPOX Series from Molex are a range of connector housings with a 2.5mm pitch. They have been designed for wire to board connections and have a spring box shape terminal hence the name spox. This series of crimp housings mate with the 5267 series vertical shrouded PCB headers and the 5268 series right angled shrouded PCB header.
• 2.5mm pitch
• 2 to 12 positions
• High mechanical reliability
• Single row housing
• Natural colour
• Box style terminal
• 2 to 12 positions
• High mechanical reliability
• Single row housing
• Natural colour
• Box style terminal
2.5mm Wire to Board or Wire - Molex
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SPOX |
For Use With | PCB Connector |
Body Orientation | Straight |
Length | 23.3mm |
Width | 3.9mm |
Housing Material | Nylon |
- RS Stock No.:
- 170-7239
- Mfr. Part No.:
- 50-37-5093
- Manufacturer:
- Molex