JST, VHR Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 172-4911
- Mfr. Part No.:
- VHR-5N
- Manufacturer:
- JST
8000 In stock for delivery within 2 working days
Price Each (In a Pack of 1000)
€0.086
(exc. VAT)
€0.106
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
1000 + | €0.086 | €86.00 |
*price indicative
- RS Stock No.:
- 172-4911
- Mfr. Part No.:
- VHR-5N
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
JST PCB Connector Housings - VH Series
Our range of connector housings from JST forms part of the VH connector series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.
Features & Benefits
• Wire to board applications
• Compact and durable
• Rating UL 94V-0
• White/neutral in colour
• Proven box contact that can be used in a wide variety of applications
• Large capacity
• Secure contact and mounting
• Compact and durable
• Rating UL 94V-0
• White/neutral in colour
• Proven box contact that can be used in a wide variety of applications
• Large capacity
• Secure contact and mounting
Note
Contact for housing (RS part number 353-1917) sold separately.
3.96mm Wire-to-Board Connectors, JST VH Series
The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | VHR |
For Use With | VH Series Dis-Connectable Crimp Style Connector |
Body Orientation | Straight |
Length | 19.74mm |
Width | 10.5mm |
Housing Material | Polyamide |