JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 172-5040
- Mfr. Part No.:
- VLP-02V
- Manufacturer:
- JST
720 In stock for delivery within 2 working days
Price Each (In a Bag of 500)
€0.222
(exc. VAT)
€0.273
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
500 + | €0.222 | €111.00 |
*price indicative
- RS Stock No.:
- 172-5040
- Mfr. Part No.:
- VLP-02V
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
Product Details
JST VL series Plug Housings
The VL Series Plug Housings are UL 94V-0 rated with a natural (white) colour.
For VL Series Crimp Contact Terminals and Cable Assemblies see stock number 512-9235 typical.
For mating VL Series Wire-to Board Headers see stock number 820-1090 typical.
For mating Wire-to-Wire Socket Housings see stock number 502-2746 typical.
820-1138 is a 4 way dual row Plug with Inner-housing Lock
512-8428 is a 4 way dual row Plug with Outer-housing Lock
820-1129 is a 4 way single row Plug with Outer-housing Lock
For VL Series Crimp Contact Terminals and Cable Assemblies see stock number 512-9235 typical.
For mating VL Series Wire-to Board Headers see stock number 820-1090 typical.
For mating Wire-to-Wire Socket Housings see stock number 502-2746 typical.
820-1138 is a 4 way dual row Plug with Inner-housing Lock
512-8428 is a 4 way dual row Plug with Outer-housing Lock
820-1129 is a 4 way single row Plug with Outer-housing Lock
Approvals
UL94V-0
JST VL Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 6.2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | VL |
For Use With | VL Series Socket Contact |
Body Orientation | Straight |
Length | 13.4mm |
Width | 24mm |
Housing Material | Polyamide |