Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 172-5304
- Mfr. Part No.:
- 662020113322
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 200 units)**
€229.40
(exc. VAT)
€282.20
(inc. VAT)
200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
200 + | €1.147 | €229.40 |
**price indicative
- RS Stock No.:
- 172-5304
- Mfr. Part No.:
- 662020113322
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | WR-MPC3 | |
For Use With | 66200113722, 66200313722, 662100124015, 662162120030, 662362320030 | |
Body Orientation | Straight | |
Length | 30.85mm | |
Width | 14mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series WR-MPC3 | ||
For Use With 66200113722, 66200313722, 662100124015, 662162120030, 662362320030 | ||
Body Orientation Straight | ||
Length 30.85mm | ||
Width 14mm | ||
Housing Material Nylon | ||