Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
PCB Connectors & Wire Housings
/
Wire Housings & Plugs
Molex, Squba Male Crimp Connector Housing, 1.8mm Pitch, 2 Way, 1 Row
RS Stock No.:
174-5520
Mfr. Part No.:
204223-0002
Manufacturer:
Molex
View this category
Discontinued product
RS Stock No.:
174-5520
Mfr. Part No.:
204223-0002
Manufacturer:
Molex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications
Consumer
Liquid Dispensing Equipment
HVAC Equipment
Security Systems
Outdoor Lighting
Landscaping Equipment
Commercial Vehicle
ATV
Marine: Under-Dash Wiring, Lighting
Forklifts
Trucks
Buses
Aviation
Recreational Vehicles
Industrial
Robotics
Industrial Machines and Motors
Food Processing Equipment/Plants
Industrial Controls
Equipment
Liquid Dispensers
Squba Sealed Plug Assembly, 1.80mm Pitch, 2 Circuits, Single Row, No Seal Plugs
Attribute
Value
Number of Contacts
2
Number of Rows
1
Pitch
1.8mm
Gender
Male
Mounting Type
Cable Mount
Series
Squba
For Use With
Squba Male Terminal 204226-1001
Body Orientation
Straight
Length
11.7mm
Housing Material
Nylon
Related links
Molex 1.8mm Pitch 1 Row
Molex 1.8mm Pitch 1 Row
Molex 1.8mm Pitch 1 Row
Molex 1.8mm Pitch 1 Row
Molex 1.8mm Pitch 1 Row
Molex 3.6mm Pitch 1 Row
JST 1.8mm Pitch 1 Row
Molex 1.8mm Pitch 1 Row