Login / Register to access your benefits
Recently searched

    JST, XA Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    €2.34

    (exc. VAT)

    €2.88

    (inc. VAT)

    Add to Basket
    Select or type quantity
    60 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    10 - 40€0.234€2.34
    50 - 90€0.209€2.09
    100 - 240€0.203€2.03
    250 - 490€0.199€1.99
    500 +€0.193€1.93

    **price indicative

    RS Stock No.:
    175-4925
    Mfr. Part No.:
    XARR-05VF
    Manufacturer:
    JST
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    JST

    Number of Contacts

    5

    Number of Rows

    1

    Pitch

    2.5mm

    Gender

    Female

    Mounting Type

    Panel Mount

    Series

    XA

    For Use With

    XA Connectors

    Body Orientation

    Straight

    Length

    15mm

    Width

    21.6mm

    Housing Material

    Polyamide

    Related links