- RS Stock No.:
- 175-5680
- Mfr. Part No.:
- PUDP-36V-S
- Manufacturer:
- JST
300 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 10)
€0.543
(exc. VAT)
€0.668
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.543 | €5.43 |
50 - 90 | €0.502 | €5.02 |
100 - 240 | €0.469 | €4.69 |
250 - 490 | €0.438 | €4.38 |
500 + | €0.413 | €4.13 |
*price indicative |
- RS Stock No.:
- 175-5680
- Mfr. Part No.:
- PUDP-36V-S
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This is a board-to-wire connector with secure locking device that has been designed to 2.0mm pitch, crimping style and double-row. In spite of realizing low insertion force, the stable electric connection is demonstrated against the condition such as vibration, pinching and dry circuit. It is possible to unfasten the locking even if the header is surrounded with a case wall within height of header because the tip of locking device in receptacle does not protrude from its area.
high reliability contact
Super operability
Secure locking structure
Polarizing key for mounting on PC board
Super operability
Secure locking structure
Polarizing key for mounting on PC board
Specifications
Attribute | Value |
---|---|
Number of Contacts | 36 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Male |
Mounting Type | PCB Mount |
Series | PUD |
For Use With | PUD Connectors |
Body Orientation | Straight |
Length | 38mm |
Width | 8.3mm |
Housing Material | PBT |