Molex Male Crimp Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
- RS Stock No.:
- 178-9717
- Mfr. Part No.:
- 22-55-2403
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Bag of 400)**
€1.432
(exc. VAT)
€1.761
(inc. VAT)
210 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
400 - 800 | €1.432 | €572.80 |
1200 + | €1.219 | €487.60 |
**price indicative
- RS Stock No.:
- 178-9717
- Mfr. Part No.:
- 22-55-2403
- Manufacturer:
- Molex
Related links
- Molex Male Crimp Connector Housing 40 Way, 2 Row
- Samtec 2.54mm Pitch 2 Row
- Molex 2.54mm Pitch 2 Row
- Molex 2.54mm Pitch 2 Row
- Molex Male Crimp Connector Housing 5 Way, 1 Row
- Molex Male Crimp Connector Housing 2 Way, 2 Row
- Molex Male Crimp Connector Housing 6 Way, 2 Row
- Molex Male Crimp Connector Housing 20 Way, 2 Row