Login / Register to access your benefits
Recently searched

    Molex, Micro-Lock Plus Female Crimp Connector Housing, 2mm Pitch, 7 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 20 units)**

    €5.34

    (exc. VAT)

    €6.56

    (inc. VAT)

    Add to Basket
    Select or type quantity
    100 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    20 - 80€0.267€5.34
    100 +€0.195€3.90

    **price indicative

    RS Stock No.:
    186-5249
    Mfr. Part No.:
    505570-0701
    Manufacturer:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Molex

    Number of Contacts

    7

    Number of Rows

    1

    Pitch

    2mm

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    Micro-Lock Plus

    For Use With

    505572 Micro-Lock PLUS Terminal

    Length

    16.8mm

    Width

    5.7mm

    Housing Material

    Polyester

    Related links