Login / Register to access your benefits
Recently searched

    Hirose, DF11 Female Connector Housing, 2mm Pitch, 4 Way, 2 Row

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    €22.20

    (exc. VAT)

    €27.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1800 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    100 - 200€0.222€22.20
    300 - 400€0.211€21.10
    500 +€0.201€20.10

    **price indicative

    RS Stock No.:
    187-3868
    Mfr. Part No.:
    DF11-4DS-2C(20)
    Manufacturer:
    Hirose
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hirose

    Number of Contacts

    4

    Number of Rows

    2

    Pitch

    2mm

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    DF11

    For Use With

    DF11 Series Connectors

    Length

    6mm

    Width

    5mm

    Housing Material

    Polyamide

    Related links