- RS Stock No.:
- 189-1369
- Mfr. Part No.:
- 39-01-2040
- Manufacturer:
- Molex
18000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 6000)
€0.161
(exc. VAT)
€0.198
(inc. VAT)
Units | Per unit | Per Bag* |
6000 - 6000 | €0.161 | €966.00 |
12000 - 12000 | €0.151 | €906.00 |
18000 - 18000 | €0.142 | €852.00 |
24000 + | €0.134 | €804.00 |
*price indicative |
- RS Stock No.:
- 189-1369
- Mfr. Part No.:
- 39-01-2040
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, Natural
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Mini-Fit |
For Use With | 45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals |
Length | 9.6mm |
Width | 19.6mm |
Housing Material | Nylon |
- RS Stock No.:
- 189-1369
- Mfr. Part No.:
- 39-01-2040
- Manufacturer:
- Molex