Molex Female Crimp Connector Housing, 4.8mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 189-1382
- Mfr. Part No.:
- 15-31-1032
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 bag of 1000 units)**
€352.00
(exc. VAT)
€433.00
(inc. VAT)
3000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
1000 - 1000 | €0.352 | €352.00 |
2000 - 4000 | €0.335 | €335.00 |
5000 - 9000 | €0.317 | €317.00 |
10000 + | €0.30 | €300.00 |
**price indicative
- RS Stock No.:
- 189-1382
- Mfr. Part No.:
- 15-31-1032
- Manufacturer:
- Molex
Related links
- Molex Female Connector Housing 3 Way, 1 Row
- Molex Male Connector Housing 3 Way, 1 Row
- Molex Male Connector Housing 2 Way, 1 Row
- Molex Female Connector Housing 6 Way, 2 Row
- Molex Plug Crimp Connector Housing 2 Way, 1 Row
- TE Connectivity 4.8mm Pitch 1 Row
- Molex Receptacle Crimp Connector Housing 9 Way, 3 Row
- TE Connectivity 4.8mm Pitch 1 Row