Login / Register to access your benefits
Recently searched

    Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 2 Way, 2 Row

    Bulk discount available

    Subtotal (1 bag of 4000 units)**

    €952.00

    (exc. VAT)

    €1,172.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 25-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    4000 - 4000€0.238€952.00
    8000 - 8000€0.231€924.00
    12000 +€0.225€900.00

    **price indicative

    RS Stock No.:
    189-1449
    Mfr. Part No.:
    43020-0200
    Manufacturer:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Molex

    Number of Contacts

    2

    Number of Rows

    2

    Pitch

    3mm

    Gender

    Male

    Mounting Type

    Panel Mount

    Series

    Micro-Fit

    For Use With

    43031 Micro-Fit 3.0 Male Crimp Terminals

    Length

    7.9mm

    Width

    16.89mm

    Housing Material

    Polyamide

    Related links